Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO-LITE
Manufacturer Part NoM47/ULTRA
Order Code1285101
Technical Datasheet
Light SourceXenon
Lamp Base TypeG4
Input Power20W
Input Voltage12V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Single-ended, low voltage (12V) capsule lamp
- Xenon filled for extended life
- 8,000 hours average life
- Can be operated in any position
- Low-pressure, ideally suited for use in open luminaires
- UV stop
- Space between pins: G4 = 4mm
Technical Specifications
Light Source
Xenon
Input Power
20W
Product Range
-
Lamp Base Type
G4
Input Voltage
12V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392192
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004627