Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No7000123
Order Code1190186
Technical Datasheet
Cable ShieldingScreened
No. of Cores12Core
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourGrey
No. of Max Strands x Strand Size16 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter11mm
Voltage Rating440V
Product Range-
Product Overview
The 7000123 is a 25m 12-core Screened Cable with copper conductor and a grey PVC jacket. The cable having PVC insulation and sheath can be offered with either general purpose or heat resisting grades of PVC. The standard type is suitable for a maximum (conductor) operating temperature of 70°C, whilst this manufactured with heat resisting PVC is suitable for a maximum (conductor) operating temperature of 85°C.
- CPR: Not Yet Qualified
- 40.1Ω/km at 20°C Conductor resistance
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
82ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
11mm
Product Range
-
No. of Cores
12Core
Conductor Area CSA
0.5mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
16 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.7