Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No860012 100M
Order Code1190311
Technical Datasheet
Cable ShieldingScreened
No. of Cores12Core
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size16 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter11mm
Voltage Rating440V
Product Range-
Product Overview
The 860012 100M is a 100m 12-conductor shielded small Multi-core Cable with tinned annealed copper bunch, meeting the requirements of BS 6360, class 5 conductor of 0.5mm² cross section area, black type 6 PVC compound to BS 7655 jacket of 0.6mm thickness, 10mm minimum overall diameter, 440V rated voltage. Approved by defence standard 61-12 part 5.
- CPR: Not Yet Qualified
- 70°C Operating temperature
- 40.1Ω/km Conductor resistance
Applications
Aerospace, Defence, Military, Signal Processing
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
11mm
Product Range
-
No. of Cores
12Core
Conductor Area CSA
0.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
16 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):19.5