Print Page
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP000820
Order Code2424382
Product RangeHO7RN-F
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA2.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPolychloroprene
External Diameter12.7mm
Voltage Rating750V
Product RangeHO7RN-F
Product Overview
The PP000820 is a 100m 3-core 750V Unscreened Cable with class-5 flexible plain copper conductor, EPR (ethylene propylene rubber) insulation and a black PCP (polychloroprene) jacket.
- CPR: Not Yet Qualified
- -30 to 60°C Temperature range
Applications
Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
12.7mm
Product Range
HO7RN-F
No. of Cores
4Core
Conductor Area CSA
2.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
Polychloroprene
Voltage Rating
750V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16