Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoTY200-120-100MC
Order Code1344576
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoTY200-120-100MC
Order Code1344576
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Cable Tie Material-
Cable Tie ColourNatural
Cable Tie Length-
Cable Tie Width-
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength54.5kg
Cable Tie TypeStandard
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Alternatives for TY200-120-100MC
1 Product Found
Technical Specifications
Cable Tie Material
-
Cable Tie Length
-
Cable Bundle Diameter Max
-
Cable Tie Type
Standard
SVHC
No SVHC (17-Dec-2015)
Cable Tie Colour
Natural
Cable Tie Width
-
Minimum Loop Tensile Strength
54.5kg
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39169010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38