Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part No31006R
Order Code1335100
Also Known As31006R
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No31006R
Order Code1335100
Also Known As31006R
Technical Datasheet
Connector to ConnectorBT631A Plug to BT631A Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourWhite
Product Range-
SVHCNo SVHC (17-Jan-2022)
Alternatives for 31006R
1 Product Found
Product Overview
Multi-way BT plug to BT plug extension lead.
Technical Specifications
Connector to Connector
BT631A Plug to BT631A Plug
Cable Length - Metric
5m
Product Range
-
Cable Length - Imperial
16.4ft
Jacket Colour
White
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2