Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAB4/5M88
Order Code1268361
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions-
Convert From GenderPlug
Inter Series Connector BRJ45
Convert To Positions-
Convert To GenderJack
Product Range-
Product Overview
The AB4/5M88 is a 4/5 Pin Balun Adapter with BNC male to RJ45 jack connectors.
- 50Ω Impedance
Applications
Industrial
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Plug
Convert To Positions
-
Product Range
-
Convert From Positions
-
Inter Series Connector B
RJ45
Convert To Gender
Jack
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85363030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02