Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoEX-773
Order Code1947860
Technical Datasheet
Connector Type AMini-DIN Plug, 6 Way (PS/2), x 2 + DVI-I Male
Connector Type BDVI-I Plug + Mini-DIN Plug, 6 Way (PS/2), x 2
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBeige
Product Range-
Alternatives for EX-773
2 Products Found
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way (PS/2), x 2 + DVI-I Male
Cable Length - Imperial
9.8ft
Jacket Colour
Beige
Connector Type B
DVI-I Plug + Mini-DIN Plug, 6 Way (PS/2), x 2
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.79