Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM45.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM45.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoJR8052/20M
Order Code4258678
Technical Datasheet
Connector Type A3.5mm Stereo Jack Plug
Connector Type BPhono (RCA) Plug, x 2
Cable Length - Imperial66ft
Cable Length - Metric20m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The JR8052/20M is a 20m audio/video Cable Assembly with 3.5mm stereo jack plug to 2 x phono (RCA) plug connection.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
66ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Phono (RCA) Plug, x 2
Cable Length - Metric
20m
Product Range
-
Technical Docs (1)
Alternatives for JR8052/20M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48