Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoJR9756-20M BLACK
Order Code1286393
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way
Connector Type BD Subminiature H/D Socket, VGA, 15 Way
Jacket ColourBlack
Product Range-
Product Overview
The JR9756-20M BLACK is a 20m audio/video Cable Assembly with pure copper conductors. It has high quality SVGA plug to plug and plug to socket leads suitable for PC to SVGA monitor connections.
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Jacket Colour
Black
Connector Type B
D Subminiature H/D Socket, VGA, 15 Way
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2