Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoLS00423
Order Code3708469
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric257mm
Speaker ShapeRound
External Diameter - Imperial10.118"
Product Dimensions233.38mm x 257.18mm x 111.13mm
Frequency Response Min22Hz
Frequency Range22Hz to 3.5kHz
Temperature Grade-
Frequency Response Max3.5kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max100W
External Depth - Metric111mm
External Depth - Imperial4.37"
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Driver Type
Woofer
Speaker Shape
Round
Product Dimensions
233.38mm x 257.18mm x 111.13mm
Frequency Range
22Hz to 3.5kHz
Frequency Response Max
3.5kHz
Product Range
-
Power Rating Max
100W
External Depth - Imperial
4.37"
External Diameter - Metric
257mm
External Diameter - Imperial
10.118"
Frequency Response Min
22Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
111mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85182100
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.86