Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.223ANLT
Order Code2906399
Product RangePA4342.XXXANLT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.223ANLT
Order Code2906399
Product RangePA4342.XXXANLT Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangePA4342.XXXANLT Series
Inductor Case / Package-
DC Resistance Max0.066ohm
Inductance Tolerance 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
PA4342.XXXANLT Series
DC Resistance Max
0.066ohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
Inductance Tolerance
20%
Product Width
10mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002936