Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRAFI
Manufacturer Part No1.90.690.295/0000
Order Code9929509
Technical Datasheet
LED ColourWhite
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Voltage3.6V
Luminous Intensity-
Viewing Angle-
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Product Overview
The 1.90.690.295/0000 is a 3mm white through-hole Super Bright LED with round lens. It features 600mcd light intensity.
- -30 to +65°C Operating temperature range
Applications
LED Lighting
Technical Specifications
LED Colour
White
Bulb Size
T-1 (3mm)
Luminous Intensity
-
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Voltage
3.6V
Viewing Angle
-
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272