Print Page
56-128
THROUGH BOLT, M10X80
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAWLPLUG
Manufacturer Part No56-128
Order Code1440435
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAWLPLUG
Manufacturer Part No56-128
Order Code1440435
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM10
Head TypeHex
Thread Length30mm
External Length80mm
Fastener MaterialSteel
Fastener PlatingBright Zinc
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Thread Size - Imperial
-
Head Type
Hex
External Length
80mm
Fastener Plating
Bright Zinc
SVHC
No SVHC (15-Jun-2015)
Thread Size - Metric
M10
Thread Length
30mm
Fastener Material
Steel
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181581
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0514