Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSTD15W-E
Order Code7798237
Product RangeSTD Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSTD15W-E
Order Code7798237
Product RangeSTD Series
Technical Datasheet
Marker Type-
LegendE
Legend ColourBlack
Marker ColourWhite
Marker Dimensions-
Cable Diameter Max8.5mm
Cable Diameter Min5.8mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeSTD Series
Technical Specifications
Marker Type
-
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
5.8mm
Product Range
STD Series
Legend
E
Marker Colour
White
Cable Diameter Max
8.5mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0772