Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM236.810 |
Price for:Each
Minimum: 1
Multiple: 1
RM236.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRBB10-2.0-EVM-1
Order Code3677264
Technical Datasheet
Silicon ManufacturerRecom Power
Silicon Core NumberRBB10-2.0 Module
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBuck-Boost Regulator
Kit ContentsEval Module RBB10-2.0
Product Range-
Automotive Qualification Standard-
Product Overview
RBB10-2.0-EVM-1 evaluation board generates a regulated output voltage with a current up to 4A from an external DC supply which can be higher, lower or the same as the set output voltage. The output voltage is preset to 3.3V or 5V but can be adjusted between 1.0V and 5.5V using on-board resistors. All of the functions of the RBB10-2.0 regulator such as the different operating modes, output trim, enable and the sense input can be easily evaluated using the break out connectors.
- Evaluation platform for RBB10 buck/boost regulators
- Input voltage can be lower, higher or the same as output voltage
- Class B EMC filter layout
- Built-in thermal management
- Easy evaluation of modes, trimming, enable and sensing function of the RBB10 modules
Technical Specifications
Silicon Manufacturer
Recom Power
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Module RBB10-2.0
Automotive Qualification Standard
-
Silicon Core Number
RBB10-2.0 Module
Application Sub Type
Buck-Boost Regulator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118