Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoREC10K-2409SAW/H2
Order Code4469510
Product RangeREC10K-AW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM58.140 |
Price for:Each
Minimum: 1
Multiple: 1
RM58.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC10K-2409SAW/H2
Order Code4469510
Product RangeREC10K-AW Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 19VDC
Output Current - Output 11.111A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeREC10K-AW Series
Product Overview
REC10K-2409SAW/H2 is a REC10K-AW series regulated DC-DC converter in an industry-standard 10W 1”x1” package. Despite its small size, the REC10K-AW converter is a fully specified device with high efficiency, no minimum load, 1600VDC/1min isolation, tight regulation, and low ripple/noise. The outputs are fully protected against short circuits, overcurrent, and overvoltage. This converter fits well in industrial applications where board space is at a premium.
- Wide 4:1 input voltage, single output DC to DC converter
- Input voltage range from 9 to 36VDC
- Nominal output voltage of 9VDC
- 1111mA output current
- 85% typical efficiency
- 2000µF maximum load capacitance
- Derates to 100°C ambient temperature
- ON/OFF control pin
- Dimension (LxWxH) is 25.4mm x 25.4mm x 10.16mm
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1.111A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9V
Product Range
REC10K-AW Series
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015