Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoREC3.5-0505DRW/R10/C
Order Code2373139
Product RangeREC3.5-RW/R Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC3.5-0505DRW/R10/C
Order Code2373139
Product RangeREC3.5-RW/R Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3.5W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1350mA
Output Voltage - Output 2-5V
Output Current - Output 2350mA
Output RegulationRegulated
Isolation Voltage10kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.2mm
Depth32mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeREC3.5-RW/R Series
Product Overview
Applications
Metering, Power Management, Industrial, Medical
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
350mA
Output Current - Output 2
350mA
Isolation Voltage
10kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
4.5V
Product Range
REC3.5-RW/R Series
DC / DC Converter Type
DIP
Output Power Max
3.5W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
20.3mm
Depth
32mm
Input Voltage DC Max
9V
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014