Product Information
Product Overview
The REC3.5-1224SRW/R10/C is an ECONOLINE 2:1 DC/DC Regulated Converter uses a reinforced isolation transformer to offer exceptionally high isolation of 10kVDC (5kVAC/1minute) making it suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated applications. The isolation capacitance of only 20pF makes it also suitable for low leakage applications. The isolation transformer is recognized by CSA as reinforced isolated with a minimum internal clearance of 2.4mm and a minimum internal creepage clearance of 4.6mm. The converter can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start-up currents.
- Continuous short-circuit protection
- 80, 81, 82 and 77% Efficiency
- 1000µF Maximum capacitive load
Applications
Metering, Power Management, Industrial, Medical
Technical Specifications
ITE
2:1
1 Output
145mA
-
10kV
Fixed
10.2mm
9V
REC3.5-RW/R Series
DIP
3.5W
24V
-
Regulated
12V
20.3mm
32mm
18V
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate