Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM214.950 |
Price for:Each
Minimum: 1
Multiple: 1
RM214.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPM5.0-1.0-EVM-1
Order Code3677268
Technical Datasheet
Silicon ManufacturerRecom Power
Silicon Core NumberRPM5.0-1.0 Module
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBuck Regulator
Kit ContentsEval Module RPM5.0-1.0
Product Range-
Automotive Qualification Standard-
Product Overview
RPM5.0-1.0-EVM-1 generate a constant output voltage with an output current up to 1A from an external DC Source. All the functions of the RPM5.0-1.0 like trimming, sequencing, soft-start, enable and sensing can be evaluated. Also the behaviour in overload or over temperature can be evaluated easily before it is designed in.
- Input voltage range from 3VDC to 17VDC
- Output voltage of 5V
- Evaluation platform for RPM-1.0 buck regulator modules
- Thermal design considerations included
- EMI Class B filter
- Easy evaluation of trimming, sequencing, soft start, enable and sensing functions
Technical Specifications
Silicon Manufacturer
Recom Power
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Module RPM5.0-1.0
Automotive Qualification Standard
-
Silicon Core Number
RPM5.0-1.0 Module
Application Sub Type
Buck Regulator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118