Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRV-0505S/R8
Order Code2373167
Product RangeRV/R Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRV-0505S/R8
Order Code2373167
Product RangeRV/R Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage8kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width14.4mm
Height11.4mm
Depth32.35mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeRV/R Series
Product Overview
The RV-0505S/R8 is an ECONOLINE DC/DC single output Unregulated Converter with very high isolation. It is ideal for highly sophisticated industrial, many designs where board space is at a premium. It is UL/CSA and EN-60950-1 safety certified.
- Very low isolation capacitance
- 8kVDC Isolation
- 76 to 80% Standard efficiency
- 1200µF Maximum capacitance load
Applications
Medical, Industrial, Test & Measurement
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
8kV
DC / DC Converter Output Type
Fixed
Height
11.4mm
Input Voltage DC Min
4.5V
Product Range
RV/R Series
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
14.4mm
Depth
32.35mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009