Print Page
Product Information
Product Overview
The C7 series QRC 8-pin miniature flat blade General Purpose Relay with (flat blade) standard/power/latching.
- Lockable test button
- Marking label
- Colour coded test button
- Coil voltage marked on top of relay
- Label carries full technical information
Applications
Industrial, Power Management
Technical Specifications
Coil Voltage
24VAC
Product Range
C7 Series
Coil Type
-
Contact Voltage VDC
30VDC
SVHC
No SVHC (16-Jan-2020)
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Coil Resistance
174ohm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036