Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL8102IWZ-T7A
Order Code1470304RL
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product500MHz
Slew Rate Typ600V/µs
Supply Voltage Range3V to 5V
IC Case / PackageSOT-23
No. of Pins6Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage-800µV
Input Bias Current-6µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth500MHz
No. of Amplifiers1 Amplifier
Slew Rate600V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
600V/µs
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
-800µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
500MHz
Supply Voltage Range
3V to 5V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-6µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
SOT-23
Bandwidth
500MHz
Slew Rate
600V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004