Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
3000+ | RM1.580 |
9000+ | RM1.380 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
RM4,740.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL9113EI9Z-T
Order Code3227195
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min800mV
Input Voltage Max4.7V
Output Current500mA
Max Output Current500mA
IC Case / PackageWLCSP
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage Nom5.1V
Output Voltage - Nom5.1V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ1.8MHz
Efficiency95%
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
DC / DC Converter IC CaseWLCSP
Automotive Qualification Standard-
Switching Frequency1.8MHz
Product Overview
- Low input voltage and high efficiency synchronous boost converter with 1.3A switch
- Up to 95% efficiency at typical operating conditions
- Input voltage range from 0.8V to 4.7V
- Output current of up to 500mA (VBAT = 3.0V, VOUT = 5.0V)
- Low quiescent current of 20μA (typical)
- Logic control shutdown (IQ <lt/> 1µA)
- Output disconnect during shutdown
- Skip mode under light load condition
- Undervoltage lockout
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Topology
Synchronous Boost (Step Up)
Input Voltage Max
4.7V
Max Output Current
500mA
No. of Pins
6Pins
Output Voltage Nom
5.1V
Output Voltage Min
-
Switching Frequency Typ
1.8MHz
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WLCSP
Switching Frequency
1.8MHz
No. of Outputs
1Outputs
Input Voltage Min
800mV
Output Current
500mA
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Output Voltage - Nom
5.1V
Output Voltage Max
-
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001