Print Page
Image is for illustrative purposes only. Please refer to product description.
668 In Stock
Need more?
668 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM18.830 |
| 10+ | RM17.560 |
| 25+ | RM17.010 |
| 50+ | RM16.630 |
| 100+ | RM16.250 |
| 250+ | RM15.700 |
| 500+ | RM15.320 |
| 1000+ | RM13.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM18.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR1LP0108ESF-5SI#S1
Order Code3941853
Technical Datasheet
SRAM TypeAsynchronous SRAM, LPSRAM
Memory Density1Mbit
Memory Configuration128Kword x 8bit
IC Case / PackageTSOP
No. of Pins32Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM, LPSRAM
Memory Configuration
128Kword x 8bit
No. of Pins
32Pins
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
1Mbit
IC Case / Package
TSOP
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001