Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-6.4-15-12
Order Code1261789
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-6.4-15-12
Order Code1261789
Technical Datasheet
External Diameter12mm
Grip Range Min-
Grip Range Max10.7mm
Overall Length15mm
External Depth1.5mm
Mounting Hole Dia6.35mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
Technical Specifications
External Diameter
12mm
Grip Range Max
10.7mm
External Depth
1.5mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Grip Range Min
-
Overall Length
15mm
Mounting Hole Dia
6.35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00625