Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
2500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2.210 |
| 10+ | RM2.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part No2SAR579D3TLQ
Order Code4719739
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max160V
Continuous Collector Current3A
Power Dissipation10W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency67MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
3A
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
160V
Power Dissipation
10W
Transistor Mounting
Surface Mount
Transition Frequency
67MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032