Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD18IC0JEFJ-E2
Order Code4721149
Product Range1.8V 1A LDO Voltage Regulators
Technical Datasheet
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3.230 |
| 10+ | RM2.080 |
| 100+ | RM1.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD18IC0JEFJ-E2
Order Code4721149
Product Range1.8V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.4V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Dropout Voltage - Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageHTSOP-J
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range1.8V 1A LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Product Overview
BD18IC0JEFJ-E2 is a BDxxIC0JEFJ series LDO regulator with an output current of 1.0A. The output accuracy is ±1% of the output voltage. This device has built-in overcurrent protection to protect the device when output is shorted, 0µA shutdown mode and a thermal shutdown circuit to protect the device during overload conditions. This LDO regulator is usable with ceramic capacitors that enable a smaller layout and longer life.
- Input power supply voltage range: 2.4V to 5.5V
- 1.8V output voltage
- Circuit current at shutdown mode is 5µA max at VEN=0V, OFF mode
- Bias current is 250µA typ at Ta=25°C, EN=3V, VCC=3.3V, R1=16kohm, R2=7.5kohm
- HTSOP-J8 package
- Operating temperature range from -25 to +85°C
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
1.8V
Output Voltage Max
-
Max Output Current
1A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
2.4V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
400mV
IC Case / Package
HTSOP-J
Operating Temperature Min
-25°C
Product Range
1.8V 1A LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001