Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
5+ | RM2.900 |
10+ | RM1.530 |
100+ | RM1.420 |
500+ | RM1.300 |
1000+ | RM1.180 |
5000+ | RM1.060 |
10000+ | RM0.939 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM14.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD5250FVE-TR
Order Code3011401
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom5V
No. of Monitored Voltages1Monitors
Supply Voltage Min950mV
Supply Voltage Max10V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageVSOF
No. of Pins5Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Automotive Qualification Standard-
Digital IC CaseVSOF
Threshold Voltage5V
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
10V
IC Case / Package
VSOF
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
5V
Reset Threshold Voltage - Nom
5V
Supply Voltage Min
950mV
Reset Output Type
Active-Low, Open-Drain
No. of Pins
5Pins
Delay Time
-
Operating Temperature Max
105°C
Qualification
-
SVHC
To Be Advised
Digital IC Case
VSOF
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033