Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM36.780 |
| 10+ | RM28.620 |
| 25+ | RM26.580 |
| 50+ | RM26.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM36.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM3G115MUV-LBE2
Order Code4721169
Technical Datasheet
IC FunctionGaN HEMT Power Stage
Supply Voltage Min6.83V
Supply Voltage Max30V
IC Package TypeVQFN046V8080
No. of Pins46Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
GaN HEMT Power Stage
Supply Voltage Max
30V
No. of Pins
46Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Supply Voltage Min
6.83V
IC Package Type
VQFN046V8080
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001