Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoEML17T2R
Order Code1525455
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max888V
Continuous Collector Current100mA
Power Dissipation120mW
Transistor Case StyleEMT
Transistor MountingSurface Mount
No. of Pins5Pins
DC Current Gain hFE Min68hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
100mA
Transistor Case Style
EMT
No. of Pins
5Pins
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage Max
888V
Power Dissipation
120mW
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
68hFE
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003