Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoRB480KTL
Order Code1525491
Product RangeRB480
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage45V
Average Forward Current100mA
Forward Voltage Max600mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode Case StyleSOT-343
No. of Pins4Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeRB480
Qualification-
Alternatives for RB480KTL
1 Product Found
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
100mA
Forward Surge Current
1A
Diode Case Style
SOT-343
Reverse Recovery Time
-
Product Range
RB480
SVHC
No SVHC (17-Jan-2023)
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
600mV
Operating Temperature Max
125°C
No. of Pins
4Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007