Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSMLA12WBN7W1
Order Code4163574
Product RangeEXCELED SML-A1x Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | RM5.060 |
10+ | RM3.570 |
25+ | RM3.270 |
50+ | RM2.960 |
100+ | RM2.650 |
500+ | RM2.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM5.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSMLA12WBN7W1
Order Code4163574
Product RangeEXCELED SML-A1x Series
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If5mA
Forward Voltage2.9V
Luminous Intensity56mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeEXCELED SML-A1x Series
Automotive Qualification Standard-
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
2.9V
Viewing Angle
-
Product Range
EXCELED SML-A1x Series
LED Mounting
SMD
Forward Current If
5mA
Luminous Intensity
56mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001