Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM543.150 |
5+ | RM526.770 |
10+ | RM511.940 |
Price for:Each
Minimum: 1
Multiple: 1
RM543.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No21202500
Order Code4412933
Enclosure TypeControl Cabinet
Enclosure MaterialPolyester (PET)
External Height - Metric200mm
External Width - Metric250mm
External Depth - Metric150mm
IP RatingIP65
Body ColourPebble Grey
NEMA Rating-
External Height - Imperial7.87"
External Width - Imperial9.84"
External Depth - Imperial5.91"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Control Cabinet
External Height - Metric
200mm
External Depth - Metric
150mm
Body Colour
Pebble Grey
External Height - Imperial
7.87"
External Depth - Imperial
5.91"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Polyester (PET)
External Width - Metric
250mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
9.84"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3