Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM1,049.080 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,049.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC-SMB-HBC
Order Code4667477
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedLi-Ion
Supply Voltage240VAC
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Charger Type
Desktop
Supply Voltage
240VAC
Battery IEC Code
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Battery Technologies Supported
Li-Ion
Battery Size Code
-
Battery NEDA Code
-
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001