Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Alternatives for 100ZL100MEFC10X23
7 Products Found
Product Overview
The ZL series Miniature Aluminium Electrolytic Capacitor enabled high ripple current by a reduction of impedance at high frequency range. It has a load life of 2000 to 5000hrs at 105°C.
- Low impedance
- 6.3 to 100VDC Rated voltage range
- -40 to 105°C Temperature range
Applications
Industrial
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175