Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No6.3TZV1000M10X10.5
Order Code2346360RL
Product RangeTZV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
100+ | RM1.800 |
200+ | RM1.770 |
500+ | RM1.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM180.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUBYCON
Manufacturer Part No6.3TZV1000M10X10.5
Order Code2346360RL
Product RangeTZV Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance1000µF
Voltage(DC)6.3V
ESR-
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeTZV Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height10.5mm
Ripple Current-
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
6.3V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
TZV Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (17-Jan-2023)
Capacitance
1000µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
-
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for 6.3TZV1000M10X10.5
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012