Print Page
CDS-13138-SMT-TR
SPEAKER, 8OHM, 87DB, 0.7W, 840HZ-20KHZ
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM44.290 |
| 5+ | RM39.000 |
| 10+ | RM33.530 |
| 20+ | RM30.270 |
| 40+ | RM28.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM44.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDS-13138-SMT-TR
Order Code4814283
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom700mW
Resonant Frequency1.05kHz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound with Square Frame
Product Dimensions13mm x 13mm x 4mm
Frequency Range840Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
700mW
Sound Pressure Level (SPL)
87dB
Product Dimensions
13mm x 13mm x 4mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
1.05kHz
Speaker Shape
Round with Square Frame
Frequency Range
840Hz to 20kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011