Print Page
CDS-40304-L100
SPEAKER, 4OHM, 102DB, 2W, 320HZ-20KHZ
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price | 
|---|---|
| 1+ | RM36.540 | 
| 5+ | RM32.110 | 
| 10+ | RM27.620 | 
| 20+ | RM24.980 | 
| 40+ | RM23.810 | 
Price for:Each
Minimum: 1
Multiple: 1
RM36.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDS-40304-L100
Order Code4814240
Technical Datasheet
Driver TypeMicro
Impedance4ohm
Power Rating Nom2W
Resonant Frequency400Hz
Sound Pressure Level (SPL)102dB
Speaker ShapeOval with Rectangular Frame
Frequency Range320Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Micro
Power Rating Nom
2W
Sound Pressure Level (SPL)
102dB
Frequency Range
320Hz to 20kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Impedance
4ohm
Resonant Frequency
400Hz
Speaker Shape
Oval with Rectangular Frame
Temperature Grade
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0077