Print Page
CES-231210-18PM
Speaker, 8 ohm, 92 dB, 680Hz to 20kHz, Rectangular, 1 W, 850 Hz Resonant
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCES-231210-18PM
Order Code4814242
Your Part Number
Technical Datasheet
90 In Stock
Need more?
90 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM32.140 |
| 5+ | RM30.040 |
| 10+ | RM27.890 |
| 20+ | RM26.190 |
| 40+ | RM24.780 |
| 90+ | RM22.870 |
Price for:Each
Minimum: 1
Multiple: 1
RM32.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCES-231210-18PM
Order Code4814242
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom1W
Resonant Frequency850Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRectangular
Product Dimensions24mm x 13mm x 11mm
Frequency Range680Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
1W
Sound Pressure Level (SPL)
92dB
Product Dimensions
24mm x 13mm x 11mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
850Hz
Speaker Shape
Rectangular
Frequency Range
680Hz to 20kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003