Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No103H548-0440
Order Code9948260
Product Range103H5
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H548-0440
Order Code9948260
Product Range103H5
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeUnipolar
Step Angle1.8°
Torque Max0.265N-m
Current Rating1.2A
Voltage Rating Max3.6VDC
No. of Wires6
External Length41mm
Shaft Diameter5mm
Product Range103H5
Shaft Length22.5mm
Product Overview
The 103H548-0440 from Sanyo Denki is a 42mm², 1 axis two phase stepping motor.
- Basic step angle of 18°
- Motor supply voltage of 3.6V
- Current rating of 1.2A/phase
- Inductance of 4.3mH/phase
- Weight of 0.28Kg
- B type of insulation
- Dielectric strength of 500VAC
- Allowable radial load is 28N
- Allowable thrust load is 10N
- Load point is 1/3 from the axis end
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Unipolar
Torque Max
0.265N-m
Voltage Rating Max
3.6VDC
External Length
41mm
Product Range
103H5
Motor Size
42mm
Step Angle
1.8°
Current Rating
1.2A
No. of Wires
6
Shaft Diameter
5mm
Shaft Length
22.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3