Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No822583-SF
Order Code3933225
Product RangeFN9260 Series
Technical Datasheet
73 In Stock
Need more?
73 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM92.090 |
10+ | RM80.020 |
25+ | RM75.820 |
60+ | RM69.670 |
120+ | RM68.030 |
300+ | RM64.840 |
540+ | RM62.240 |
Price for:Each
Minimum: 1
Multiple: 1
RM92.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No822583-SF
Order Code3933225
Product RangeFN9260 Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating1A
Voltage Rating250VAC
Connector TerminalsWire Leaded
Connector MountingFlange Mount
Product RangeFN9260 Series
Technical Specifications
Connector Type
IEC C14
Current Rating
1A
Connector Terminals
Wire Leaded
Product Range
FN9260 Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Connector Mounting
Flange Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064865