Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No822587-SF
Order Code3933226
Technical Datasheet
58 In Stock
Need more?
58 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM93.690 |
10+ | RM83.200 |
25+ | RM80.120 |
60+ | RM72.480 |
120+ | RM71.030 |
300+ | RM67.840 |
540+ | RM65.090 |
Price for:Each
Minimum: 1
Multiple: 1
RM93.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No822587-SF
Order Code3933226
Technical Datasheet
Connector TypeIEC C14
Current Rating10A
Voltage Rating250VAC
Switch Type-
Connector MountingFlange Mount
IP RatingIP40
Technical Specifications
Connector Type
IEC C14
Voltage Rating
250VAC
Connector Mounting
Flange Mount
Current Rating
10A
Switch Type
-
IP Rating
IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071669