Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No822630-SF
Order Code3933247
Product RangeFN9262 Series
Technical Datasheet
60 In Stock
Need more?
60 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM101.760 |
10+ | RM90.500 |
25+ | RM87.020 |
60+ | RM78.860 |
120+ | RM77.360 |
300+ | RM73.540 |
540+ | RM70.540 |
Price for:Each
Minimum: 1
Multiple: 1
RM101.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No822630-SF
Order Code3933247
Product RangeFN9262 Series
Technical Datasheet
Power Entry Module ApplicationsGeneral Purpose
Voltage Rating250VAC
Switch Type-
Connector TerminalsWire Leaded
Connector MountingSnap-In, Flange Mount
IP RatingIP40
Product RangeFN9262 Series
Technical Specifications
Power Entry Module Applications
General Purpose
Switch Type
-
Connector Mounting
Snap-In, Flange Mount
Product Range
FN9262 Series
Voltage Rating
250VAC
Connector Terminals
Wire Leaded
IP Rating
IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01512