Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No784XDXC-120A
Order Code1384209
Product Range784 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM127.430 |
5+ | RM122.600 |
10+ | RM117.770 |
20+ | RM111.970 |
50+ | RM106.120 |
Price for:Each
Minimum: 1
Multiple: 1
RM127.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No784XDXC-120A
Order Code1384209
Product Range784 Series
Technical Datasheet
Contact Configuration4PDT
Contact Current12A
Product Range784 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC277V
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Technical Specifications
Contact Configuration
4PDT
Product Range
784 Series
Coil Type
-
Contact Voltage VDC
28V
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
277V
Contact Material
Silver Alloy
Technical Docs (3)
Alternatives for 784XDXC-120A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074844