Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC / SAREL
Manufacturer Part NoENN24310
Order Code1346476
Product Range24300
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC / SAREL
Manufacturer Part NoENN24310
Order Code1346476
Product Range24300
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric182mm
External Width - Metric132mm
External Depth - Metric96mm
IP RatingIP55
Body ColourGrey, Red
NEMA Rating-
External Height - Imperial7.17"
External Width - Imperial5.2"
External Depth - Imperial3.78"
Product Range24300
ConfigurableNo
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
182mm
External Depth - Metric
96mm
Body Colour
Grey, Red
External Height - Imperial
7.17"
External Depth - Imperial
3.78"
Configurable
No
Enclosure Material
Steel
External Width - Metric
132mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
5.2"
Product Range
24300
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73102990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.07