Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC / SAREL
Manufacturer Part NoENN50518
Order Code1428040
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC / SAREL
Manufacturer Part NoENN50518
Order Code1428040
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Cover TypeEnclosure Cover
Cover MaterialStainless Steel
Cover Colour-
For Use WithSpacial Stainless Steel Enclosure
External Depth - Metric233mm
External Width - Metric305mm
External Height - Metric-
External Depth - Imperial9.17"
External Width - Imperial12.01"
External Height - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Cover Type
Enclosure Cover
Cover Colour
-
External Depth - Metric
233mm
External Height - Metric
-
External Width - Imperial
12.01"
Product Range
TUK SGACK902S Keystone Coupler
Cover Material
Stainless Steel
For Use With
Spacial Stainless Steel Enclosure
External Width - Metric
305mm
External Depth - Imperial
9.17"
External Height - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.24