Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoENN55723.
Order Code1356080
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoENN55723.
Order Code1356080
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Plate TypeBottom
Plate Material-
Plate Colour-
For Use WithSpacial 3D Steel Enclosure
External Depth - Metric-
External Width - Metric400mm
External Height - Metric500mm
External Depth - Imperial-
External Width - Imperial15.75"
External Height - Imperial19.69"
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for ENN55723.
1 Product Found
Technical Specifications
Plate Type
Bottom
Plate Colour
-
External Depth - Metric
-
External Height - Metric
500mm
External Width - Imperial
15.75"
Product Range
TUK SGACK902S Keystone Coupler
Plate Material
-
For Use With
Spacial 3D Steel Enclosure
External Width - Metric
400mm
External Depth - Imperial
-
External Height - Imperial
19.69"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2