Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC / SAREL
Manufacturer Part NoENN59727
Order Code1346529
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC / SAREL
Manufacturer Part NoENN59727
Order Code1346529
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric647mm
External Width - Metric436mm
External Depth - Metric250mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 1, 2, 3, 3R, 3S, 4, 4X, 5, 12, 12K, 13
External Height - Imperial25.47"
External Width - Imperial17.17"
External Depth - Imperial9.84"
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for ENN59727
1 Product Found
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
647mm
External Depth - Metric
250mm
Body Colour
Grey
External Height - Imperial
25.47"
External Depth - Imperial
9.84"
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
436mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 3R, 3S, 4, 4X, 5, 12, 12K, 13
External Width - Imperial
17.17"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.5