Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No70CWRC8
Order Code150826
Also Known AsGTIN UPC EAN: 5018486444923
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No70CWRC8
Order Code150826
Also Known AsGTIN UPC EAN: 5018486444923
Technical Datasheet
Cable Clamp / Clip TypeNail Mount Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialPlastic
Cable Clamp / Clip ColourWhite
External Length-
External Width-
Height-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 70CWRC8
1 Product Found
Product Overview
- For use in wood and compressed board
- Manufactured from Polypropylene which combines strength and elasticity
- Supplied with a zinc-plated, hardened steel nail
Technical Specifications
Cable Clamp / Clip Type
Nail Mount Cable Clamp
Cable Clamp / Clip Material
Plastic
External Length
-
Height
-
SVHC
No SVHC (17-Dec-2014)
Internal Diameter
-
Cable Clamp / Clip Colour
White
External Width
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126